Silicon LabsTS1103-50EG6SP-Verstärker
SP Amp Current Sense Amp Single 25V 6-Pin SOT-23 Cut Tape
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Current Sense Amplifier | |
1 | |
1 | |
<35 | |
33.98(Typ) | |
120 to 130 | |
0.2@3.6V | |
25 | |
20 to 30 | |
2 | |
3|5|9|12|15|18|24 | |
25 | |
0.001@25V | |
360 | |
-40 | |
105 | |
Extended | |
Cut Tape | |
Single |
This current sense amplifier TS1103-50EG6 differential amplifier, developed by Silicon Laboratories, can use both channels in order to amplify an audio signal. Its maximum power dissipation is 360 mW. This part has a temperature range of -40 °C to 105 °C. This device uses a single power supply. It has a single channel per chip.