Taiwan SemiconductorTS2937CZ33 C0Linear Regulators
LDO Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9 mm |
Verpackungsbreite | 4.19 mm |
Verpackungslänge | 10 mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220 |
3 |
This LDO TS2937CZ33 C0 linear regulator from Taiwan Semiconductor gives you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA|0.4@300mA|0.6@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of -18 V and a maximum voltage of 26 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.5% a constant current can be produced at the output of your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.3@100mA|0.5@300mA|0.7@500mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.