Taiwan SemiconductorTS2950CT33A3Linear Regulators
LDO Regulator Pos 3.3V 0.15A 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.8 |
Verpackungsbreite | 3.68 |
Verpackungslänge | 4.8 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Formed |
If you need to maintain a steady voltage on your circuit, then this LDO TS2950CT33 A3 linear regulator from Taiwan Semiconductor is perfect for you! Its typical dropout voltage at current is 0.05@100uA|0.38@100mA V. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of -0.3 V with a maximum of 30 V, this is the best way to control the power in your circuit. With an adjustable|fixed output that has a voltage of 1.24 to 29|3.3 V, this is power management at its best. At a load regulation of 0.3% and line regulation of 0.2% a constant current can be produced at the output of your circuit. Its polarity is positive. The maximum dropout voltage is 0.08@100uA|0.45@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.