Taiwan SemiconductorTS2950CT50 A3Linear Regulators
LDO Regulator Pos 5V 0.15A 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.8 |
Verpackungsbreite | 3.68 |
Verpackungslänge | 4.8 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Formed |
Never worry about components not turning off and on due to lack of voltage with this LDO TS2950CT50 A3 linear regulator from Taiwan Semiconductor. Its typical dropout voltage at current is 0.05@100uA|0.38@100mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between -0.3 V and 30 V. With an adjustable|fixed output that has a voltage of 1.24 to 29|5 V, this is power management at its best. Using a load regulation of 0.3% and line regulation of 0.2% is needed for a programmable DC power supply. The maximum dropout voltage is 0.08@100uA|0.45@100mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |