Silicon LabsTS3300ITQ1633PMIC-Lösungen
Power Management Unit 0.6V to 3V 16-Pin TQFN EP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
DC/DC Boost Converter | |
0.6 to 3 | |
0.6 | |
3 | |
0.0108 | |
1398 | |
-40 | |
85 | |
Tube | |
150 | |
-65 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | TQFN EP |
16 |
Easy power control is made possible with this false pin count TS3300ITQ1633 power management IC by Silicon Laboratories. This power management IC has an input voltage of 0.6 to 3 V. This power management IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.