STMicroelectronicsTS334IDTKomparator
Comparator Quad R-R I/P ±2.5V/5V 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
14 | |
Leitungsform | Gull-wing |
Use this TS334IDT comparator circuit from STMicroelectronics to interface with digital logic circuits and easily compare between two input signals. It has a minimum dual supply voltage of ±0.8 V and maximum of ±2.5 V. This comparator has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 4 channels per chip.
EDA / CAD Models |