Reduced Price
Taiwan SemiconductorTS34119CS RLAudioverstärker
Audio Amp Speaker 1-CH Mono 0.4W Class-AB 8-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.55 |
Verpackungsbreite | 3.9 |
Verpackungslänge | 4.85 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOP |
8 | |
Leitungsform | Gull-wing |
Enhance your output audio today by adding this TS34119CS RL class D amplifier from Taiwan Semiconductor. This audio amplifier can handle a current up to 250 mA. It has a single input signal and a differential output signal. It has a maximum load resistance of 100 Ohm. It has a 1-channel mono output. Its typical PSRR is 52 dB. This device uses a single power supply.