Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 7.1(Max) |
Verpackungslänge | 9.8(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
Compare one input voltage level to another input voltage level with this TS3702CN comparator circuit from STMicroelectronics. Its maximum power dissipation is 1250 mW. It has a push-pull output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. This device is made with biCMOS technology. It has 2 channels per chip.
EDA / CAD Models |