Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
This specifically designed TS3702ID comparator circuit from STMicroelectronics is faster and performs better than a general purpose OP amp configured as a comparator. It has a push-pull output. Its maximum power dissipation is 710 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 125 °C. This device utilizes biCMOS technology. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |