Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
14 | |
Leitungsform | Gull-wing |
By comparing input voltages and currents with this TS3704ID comparator circuit from STMicroelectronics your output will be a digital or binary signal indicating which of the two signals is larger. Its maximum power dissipation is 830 mW. It has a push-pull output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device utilizes biCMOS technology. This device uses one or two power supplies.
EDA / CAD Models |