Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
Use this TS372ID comparator circuit from STMicroelectronics to check whether an input signal as reached some predetermined value. It has an open drain output. Its maximum power dissipation is 710 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.5 V and maximum of ±8 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device is made with biCMOS technology. This device uses one or two power supplies.
EDA / CAD Models |