Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
14 | |
Leitungsform | Gull-wing |
By comparing input voltages and currents with this TS374CD comparator circuit from STMicroelectronics your output will be a digital or binary signal indicating which of the two signals is larger. It has an open drain output. Its maximum power dissipation is 830 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±8 V. This comparator has a temperature range of 0 °C to 70 °C. It has 4 channels per chip. This device utilizes biCMOS technology. This device uses one or two power supplies.
EDA / CAD Models |