Texas InstrumentsTS3USB221EEVM

TS3USB221E Analog Switch Multiplexer Development Kit

  • Entwicklungskit-Beschreibung

    The TS3USB221EEVM is an evaluation module for the Texas Instruments high-speed USB 2.0 (480-Mbps) 1:2 multiplexer/demultiplexer switch. The USB221EEVM allows signals to pass with minimum edge and phase distortion, integrates IEC-level ESD protection cells on all pins, and also multiplexes differential signals from a common USB input to one of two corresponding outputs. This evaluation module demonstrates the low bit-to-bit skew, high channel-to-channel noise isolation, and compatibility with various standards, such as high-speed USB 2.0 (480 Mbps), that is possible when using the TS3USB221E in high-speed signaling applications.

  • Entwicklungskit-Funktionen

    VCC Operation at 2.5 V and 3.3 V
    VI/O Accepts Signals up to 5.5 V
    1.8-V Compatible Control-Pin Inputs
    Low-Power Mode When OE Is Disabled (1 mA)
    rON = 6Ω Maximum
    ΔrON = 0.2Ω Typical
    Cio(on) = 6pF Typical
    Low Power Consumption (30 mA Maximum)
    High Bandwidth (1 GHz Typical)
    ESD Performance Tested Per JESD 22:

    7000-V Human-Body Model (HBM) 
    1000-V Charged-Device Model (CDM)
    ESD Performance I/O to GND:

    12000-V Human-Body Model (HBM) 
    7000-V Contact Discharge (IEC 61000-4-2)

  • Dieses Entwicklungskit enthält

    SCDU001, TS3USB221/A/E Evaluation Module User’s Guide (Rev. A)

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 29,1501 €
    1. 1+29,1501 €