STMicroelectronicsTS4621BEIJTAudioverstärker
Audio Amp Headphone 2-CH Stereo Class-G 16-Pin Flip-Chip T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Headphone | |
Class-G | |
0.006%@32Ohm | |
Single | |
2-Channel Stereo | |
2.3 | |
3.6 | |
4.8 | |
1.5@3.6V | |
6.5@3.6V | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.35 |
Verpackungsbreite | 1.65 |
Verpackungslänge | 1.65 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | Flip-Chip |
Lieferantenverpackung | Flip-Chip |
16 |
This TS4621BEIJT class D amplifier from STMicroelectronics has a large frequency range. It has a maximum load resistance of 32 Ohm. It has a differential input signal and a single output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 100 dB.