RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
Stiftanzahl | 14 |
Leitungsform | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier TS464CDT from STMicroelectronics in a cascaded fashion. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±5 V. This op amp has a temperature range of -20 °C to 70 °C. This device uses one or two power supplies. It has 4 channels per chip.