STMicroelectronicsTS4657IQTAudioverstärker
Audio Amp Speaker 1-CH Mono Class-AB 20-Pin QFN EP T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
Differential | |
1-Channel Mono | |
3 | |
5 | |
5.5 | |
9.8@5V | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
20 | |
Leitungsform | No Lead |
By adding this TS4657IQT class D amplifier from STMicroelectronics to your design, your output sound will be enhanced! It has a single input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 80 dB.