STMicroelectronicsTS4871IDTAudioverstärker
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SO N T/R
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
Rail to Rail Output | |
2 | |
0.15%@8Ohm@250mW | |
Differential | |
1-Channel Mono | |
2.5 | |
3|5 | |
5.5 | |
8@5V | |
Single | |
1x1@8Ohm | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
Increase performance in your sound application with the TS4871IDT class D amplifier from STMicroelectronics. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 75 dB.
EDA / CAD Models |