STMicroelectronicsTS4990EIJTAudioverstärker
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 9-Pin Flip-Chip T/R
Compliant | |
EAR99 | |
Obsolete | |
TS4990EIJT | |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
1.5 | |
0.2%@8Ohm@1W | |
Differential | |
1-Channel Mono | |
2.2 | |
3|5 | |
5.5 | |
6@5V | |
Single | |
1.2x1@8Ohm | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.35 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 1.6 |
Leiterplatte geändert | 9 |
Standard-Verpackungsname | Flip-Chip |
Lieferantenverpackung | Flip-Chip |
9 |
The TS4990EIJT class D amplifier from STMicroelectronics is the fastest way to boost your output volume. It has a maximum load resistance of 8 Ohm. It has a differential and single input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 64 dB.
EDA / CAD Models |