VishayTS4YJ503MR10Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This TS4YJ503MR10 potentiometer from Vishay is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 50K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The TS4YJ503MR10 part has a j-hook termination style. This device utilizes cermet technology. This product is 5 mm long, 2.55 mm tall and 5 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%.
EDA / CAD Models |