VishayTS53YJ504MR10Widerstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 500K Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R

Optimization and calibration of resistance in a circuit has never been easier with this TS53YJ504MR10 potentiometer from Vishay! This product has a resistance value of 500K Ohm. This part has a power rating of 0.08 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes cermet technology. The TS53YJ504MR10 part has a j-hook termination style. This product is 5 mm long, 2.7 mm tall and 5.5 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 1,4814 €
    1. 1+1,4814 €
    2. 1000+1,4665 €
    3. 2500+1,4519 €
    4. 5000+1,4374 €
    5. 10000+1,4230 €
    6. 25000+1,3482 €
    7. 50000+1,3348 €