VishayTS63Y104KR10Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.85 X 6.7 X 8mm) Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Apply this TS63Y104KR10 potentiometer from Vishay to infrequently adjust the resistance value for your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This product is 6.85 mm long, 8 mm tall and 6.7 mm deep. The TS63Y104KR10 part has a gull wing termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes cermet technology.
EDA / CAD Models |