VishayTS63Y504KR10Widerstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 500K Ohm 10% 0.13W 14(Elec)/15(Mech)Turns 1.8mm (6.85 X 6.7 X 8mm) Gull Wing SMD T/R

Place this TS63Y504KR10 potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 500K Ohm. This dependable part has a power rating of 0.13 W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The TS63Y504KR10 part has a gull wing termination style. This part has an operating temperature of -55 to 155 °C. This product is 6.85 mm long, 8 mm tall and 6.7 mm deep. This device is made with cermet technology. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 2,3407 €
    1. 1+2,3407 €
    2. 1000+2,3109 €
    3. 2500+2,2854 €
    4. 5000+2,2617 €
    5. 10000+2,2380 €
    6. 25000+2,2160 €
    7. 50000+2,1932 €