Teledyne e2vTS68332MAB/C16AMicrocontrollers - MCUs
MCU 32-bit RISC ROMLess 5V 132-Pin CQFP
Not Compliant | |
3A001a.2.c. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.52(Max) |
Verpackungsbreite | 22.86(Max) |
Verpackungslänge | 22.86(Max) |
Leiterplatte geändert | 132 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | CQFP |
132 | |
Leitungsform | Gull-wing |
In order to make your CPU more versatile use this fantastic TS68332MAB/C16A microcontroller from e2v Technologies. This microcontroller has an operating temperature range of -55 °C to 125 °C. It has a maximum clock speed of 16.78 MHz. It has romless program memory. This is a 32 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.