Taiwan SemiconductorTS7808CZ C0Linear Regulators
Standard Regulator Pos 8V 1A 3-Pin(3+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.02(Max) |
Verpackungsbreite | 4.83(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220 |
3 |
Never worry about components not turning off and on due to lack of voltage with this standard TS7808CZ C0 linear regulator from Taiwan Semiconductor. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 2.2(Typ) A. This will operate at a maximum voltage of 35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 8 V, this is power management at its best. Using a load regulation of 160mV and line regulation of 160mV is needed for a programmable DC power supply. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.