Taiwan SemiconductorTS78L08ACY RMLinear Regulators
Standard Regulator Pos 8V 0.15A 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) |
Verpackungsbreite | 2.6(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
This standard TS78L08ACY RM linear regulator from Taiwan Semiconductor is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 1.7@100mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage lower than 35 V. With a fixed output that has a voltage of 8 V, this is power management at its best. Using a load regulation of 80mV and line regulation of 160mV is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 150 °C.