Taiwan SemiconductorTS7912CZ C0Linear Regulators
Standard Regulator Neg -12V 2.1A 3-Pin(3+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.02(Max) |
Verpackungsbreite | 4.83(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220 |
3 |
Use this standard TS7912CZ C0 linear regulator from Taiwan Semiconductor to vary your voltage levels to your desired level. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 2.1(Typ) A. It only needs a voltage that does not exceed -35 V to effectively power your circuit. With a fixed output that has a voltage of -12 V, this is power management at its best. A load regulation of 240mV and line regulation of 240mV is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is negative.