STMicroelectronicsTS831-5IZ-APÜberwachungsschaltungen

Processor Supervisor 4.33V 1 Active Low 3-Pin TO-92 T/R

Keep your circuit secure if your main processor goes out by using this TS831-5IZ-AP microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 625 mW. Its maximum power dissipation is 625 mW. It has a typical reset threshold voltage of 4.33 V, with a minimum of 4.11 V and a maximum of 4.5 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Auf Lager: 4.000 Stück

Quantity Increments of 2000 Minimum 2000
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    26 Wochen
    • Price: