Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
14 | |
Leitungsform | Gull-wing |
Easily compare two input signals in your circuit with this TS884IDT comparator circuit from STMicroelectronics. It has a push-pull output. This comparator has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses a single power supply.
EDA / CAD Models |