STMicroelectronicsTSC103IPTSP-Verstärker

SP Amp Current Sense Amp Single 0V/5.5V 8-Pin TSSOP T/R

This current sense amplifier TSC103IPT differential amplifier from STMicroelectronics outputs a better quality audio signal than a mono amplifier. Its typical dual supply voltage is 3|5|-9 V, with a minimum of -11|2.7 V and maximum of 0|5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.

Import TariffMay apply to this part

2.300 Stück: morgen versandbereit

    Total1,85 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2312+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2300
      Country Of origin:
      Marokko
         
      • Price: 1,8529 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2312+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Marokko
      • In Stock: 2.300 Stück
      • Price: 1,8529 €