Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.35(Max) |
Verpackungslänge | 2.2(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
6 | |
Leitungsform | Gull-wing |
Do you need a device for your circuit that will amplify, buffer and filter analog video signals? Then pick up this TSH120ICT video distribution amplifier from STMicroelectronics today! This video amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.