Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
3 | |
62 | |
4.5 | |
5 | |
5.5 | |
Single | |
800 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
Maintain signal fidelity in your video recording system with this TSH173IDT video distribution amplifier from STMicroelectronics. This video amplifier has a temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.