Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
3 | |
5 | |
5.5 | |
Single | |
715 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
Look no further than the TSH340IDT video distribution amplifier from STMicroelectronics, a component that is designed to help you achieve high-quality image reception. This video amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply.