Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
3 | |
3 | |
5 | |
5.5 | |
Single | |
800 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
Achieve high-quality image reception with this TSH344IDT video distribution amplifier from STMicroelectronics by amplifying, buffering and filtering analog video signals. This video amplifier has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses a single power supply.