SamtecTSM-105-04-T-SHSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mount this unshrouded TSM-105-04-T-SH header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.7 mm long, 3.05 mm tall and 10.41 mm deep. It uses the solder termination method. TSM-105-04-T-SH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C.