SamtecTSM-107-02-S-SVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
7 | |
1 | |
Solder | |
2.54 | |
Straight | |
8 | |
5.6/Contact | |
573VDC|405VAC | |
-55 | |
125 | |
Tube | |
N/A | |
17.78 | |
4.82 | |
11.94 | |
Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSM-107-02-S-SV header connector from Samtec on your PCB today! This HDR connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 17.78 mm long, 11.94 mm tall and 4.82 mm deep. TSM-107-02-S-SV is housed in black liquid crystal polymer.