SamtecTSM-110-01-S-MTSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry SMD/Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Safety is an important concern when designing electronic devices. Samtec's unshrouded TSM-110-01-S-MT header connector helps protect your equipment from accidental shortages. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 6.1 mm tall and 15.09 mm deep. TSM-110-01-S-MT is housed in black liquid crystal polymer. It uses the solder termination method.