SamtecTSM-110-01-T-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Thanks to Samtec's unshrouded TSM-110-01-T-DV header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSM-110-01-T-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. This product is 25.4 mm long, 9.65 mm tall and 7.36 mm deep. It uses the solder termination method.
EDA / CAD Models |