SamtecTSM-122-01-L-DV-A-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Top Entry SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
44 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
8 | |
5.6/Contact | |
700VDC|495VAC | |
-55 | |
125 | |
Tape and Reel | |
N/A | |
55.88 | |
7.7 | |
9.65 | |
Contact Plating Thickness | (0.25/1.27)um |
Surface Mount |