Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
16 | |
Leitungsform | Gull-wing |
Check out the TSM102IDT OP amp circuits from STMicroelectronics when you design your next integrated circuit. Having a hard time reading in signals? Implement this TSM102IDT preamplifier from STMicroelectronics. This part has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.