VishayTSM4YJ503KR05Widerstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 11(Elec)/12(Mech)Turns 1.5mm (4.8 X 4 X 5.3mm) J-Hook SMD T/R

This TSM4YJ503KR05 potentiometer from Vishay is your solution to resistance calibration in a circuit. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. This product is 4.8 mm long, 5.3 mm tall and 3.8 mm deep. The TSM4YJ503KR05 part has a j-hook termination style. It has a tolerance of 10%.

420 Stück: heute versandbereit

    Total4,16 €Price for 1

    • Service Fee  6,24 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2209+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      Tschechien
         
      • Price: 4,1555 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2209+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Tschechien
      • In Stock: 170 Stück
      • Price: 4,1555 €
    • (250)

      heute versandbereit

      Increment:
      250
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      15 Wochen
      • In Stock: 250 Stück
      • Price: 3,5968 €