Silicon LabsTSM9634FEUK+TSP-Verstärker
SP Amp Current Sense Amp Single 28V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Current Sense Amplifier | |
1 | |
1 | |
<35 | |
33.98(Typ) | |
85 to 95 | |
0.25@±3.6V | |
28 | |
20 to 30 | |
1.6 | |
3|5|9|12|15|18|24 | |
28 | |
0.00085@5V | |
312 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Single |
Do you need an electronic device to amplify audio signals in two channels? Then current sense amplifier TSM9634FEUK+T differential amplifier from Silicon Laboratories is perfect for you! Its maximum power dissipation is 312 mW. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.