knitter-switchTSSE67RTastschalter
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 2.6N SMD T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Round Button | |
SPST | |
N.O. | |
0.05@32VDC | |
1 | |
250VAC | |
100 | |
100 | |
500000 | |
2.6 | |
Red | |
2.35 | |
8.9 | |
Surface Mount | |
Gull Wing | |
4 | |
4 | |
High Temperature Thermoplastic Polyamide | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
6.3 | |
9 | |
5.3 | |
High Temperature Thermoplastic Polyamide/N/A | |
Phosphor Bronze | |
Silver |