SamtecTST-105-01-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
10 | |
2 | |
Solder | |
2.54 | |
Straight | |
Center Slot | |
2.54 | |
3.4/Contact | |
425VAC|600VDC | |
5000 | |
-55 | |
125 | |
Bulk | |
20.32 | |
9.27 | |
9.27 | |
Through Hole |
This shrouded TST-105-01-G-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3.4 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 20.32 mm long, 9.27 mm tall and 9.27 mm deep. TST-105-01-G-D is housed in black polyester. It uses the solder termination method.
EDA / CAD Models |