RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Backshells |
Körpermaterial | Nylon |
Mindestbetriebstemperatur (°C) | -55 |
Max. Betriebstemperatur (°C) | 105 |
Style | Hood |
Protect and connect parts of a cable with this hood TST03AH00 backshell manufactured from ITT. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 105 °C.