STMicroelectronicsTSV914AIYPTOP-Amp
Op Amp Quad GP R-R I/O 5.5V Automotive AEC-Q100 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
Rail to Rail Input/Output | |
1.5@5V | |
2.5 | |
3|5 | |
5.5 | |
0.00001@5V | |
0.00001@5V | |
4.4@5V | |
35@5V | |
Single | |
4.5@5V | |
27@5V | |
91 | |
62 | |
8 | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 5 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
14 | |
Leitungsform | Gull-wing |
With this general purpose amplifier TSV914AIYPT OP amp from STMicroelectronics you will be able to amplify the difference between two voltages in no time. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses a single power supply.
EDA / CAD Models |