SamtecTSW-101-23-L-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
1 | |
1 | |
Solder | |
Straight | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bag | |
2.54 | |
2.54 | |
8.38 | |
2.92 | |
Through Hole |
This unshrouded TSW-101-23-L-S header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's a single contact that is made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2.54 mm long, 8.38 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-101-23-L-S is housed in black polyester.
EDA / CAD Models |