SamtecTSW-102-25-F-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
2 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
6.3/Contact | |
450VAC | |
-55 | |
125 | |
Bulk | |
5.08 | |
12.51 | |
3.02 | |
2.54 | |
Through Hole |
This unshrouded TSW-102-25-F-S-RA header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. TSW-102-25-F-S-RA is housed in black polyester. It uses the solder termination method. This product is 5.08 mm long, 3.02 mm tall and 12.19 mm deep.
EDA / CAD Models |