SamtecTSW-103-10-T-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded TSW-103-10-T-S-RA header connector from Samtec. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. It has a maximum voltage rating of 450 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 105 °C. TSW-103-10-T-S-RA is housed in black polyester. It uses the solder termination method. This product is 7.62 mm long, 3.02 mm tall and 9.9 mm deep.
EDA / CAD Models |