SamtecTSW-103-14-S-S-LLSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
3 | |
1 | |
Solder | |
2.54 | |
Straight | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bulk | |
7.62 | |
2.54 | |
10.67 | |
2.79 | |
Through Hole |
Samtec's unshrouded TSW-103-14-S-S-LL header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 10.67 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-103-14-S-S-LL is housed in black polyester. It uses the solder termination method.
EDA / CAD Models |