SamtecTSW-103-15-F-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
6 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bulk | |
7.62 | |
5.08 | |
15.75 | |
2.79 | |
Through Hole |
This unshrouded TSW-103-15-F-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product is 7.62 mm long, 15.75 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-103-15-F-D is housed in black polyester.
EDA / CAD Models |